ZB4BG2K1242A | Schneider Electric
Key switch, unlit, waistband round, black, trigger position 0 + 1, mounting Ø 22 mm, ZB4BG2K1242A
Unit Price (€ / pc.)
65.5333 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Key switch, ZB4BG2K1242A, Schneider Electric
Front element for Harmony ZB4 key switch. 2 positions 90°. Mounting diameter 22 mm. Mechanical service life 1000000 cycles. Round head shape, standard. With high vibration resistance and chemical resistance, ambient temperature -40 to +70 degrees °C.
Technical specifications
Version | front element | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Actuator colour | black | |
Protection class | IP66 | |
Trigger position key | 0 + 1 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |