ZB4BG2K1243E | Schneider Electric

Key switch, unlit, waistband round, trigger position 0 + 1, mounting Ø 22 mm, ZB4BG2K1243E

Order No.: 06P1524
EAN: 4099889232202
MPN:
ZB4BG2K1243E
Series: Harmony ZB4
ZB4BG2K1243E Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
65.5333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
65.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.5333 €

Front element, ZB4BG2K1243E, Schneider Electric

Front element for Harmony ZB4 key switch. 2 positions 90°. Mounting diameter 22 mm. Mechanical service life 1000000 cycles. Round head shape, standard. With high vibration resistance and chemical resistance, ambient temperature -40 to +70 degrees °C. The modular metal range with 22 mm installation dimension combines simple installation, efficiency and modern design.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Protection class IP66
Trigger position key 0 + 1
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead