ZB4BG2K2141A | Schneider Electric

Key switch, unlit, latching, black, 2 x 90°, trigger position 0 + 1, mounting Ø 22 mm, ZB4BG2K2141A

Order No.: 06P1526
EAN: 4099889232219
MPN:
ZB4BG2K2141A
Series: Harmony ZB4
ZB4BG2K2141A Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
65.5333 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
65.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.5333 €

Key switch, ZB4BG2K2141A, Schneider Electric

Front element for Harmony ZB4 key switch. Black front, chrome-plated metal cover. 2 positions 90°, key withdrawal left. Dimensions (WxHxD) 29x29x72 mm, mounting diameter 22 mm. Mechanical life 1000000 cycles. Lock type Ronis 2141A, round head shape. With high vibration resistance and chemical resistance, ambient temperature -40 to +70 degrees °C.

Technical specifications
Version front element
can be illuminated No
Rotation angle 2 x 90°
Installation diameter 22 mm
Actuator colour black
Contact function latching
Protection class IP69K
Trigger position key 0 + 1
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes