ZB4BG2K3243E | Schneider Electric
Key switch, unlit, latching, waistband round, 2 x 90°, trigger position 0 + 1, mounting Ø 22 mm, ZB4BG2K3243E
Unit Price (€ / pc.)
65.5333 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Key switch, ZB4BG2K3243E, Schneider Electric
Front element for Harmony ZB4 key switch. Dimensions (WxHxD) 29x29x72 mm, mounting diameter 22 mm. Mechanical life 1000000 cycles. Lock type special key, round head shape. With high vibration and chemical resistance, ambient temperature -40 to +70 degrees °C.
Technical specifications
Version | front element | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Rotation angle | 2 x 90° | |
Installation diameter | 22 mm | |
Contact function | latching | |
Protection class | IP66 | |
Trigger position key | 0 + 1 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |