ZB4BG3127 | Schneider Electric

Key switch, unlit, latching, waistband round, front ring black, mounting Ø 22 mm, ZB4BG3127

Order No.: 06P1544
EAN: 4099889232370
MPN:
ZB4BG3127
Series: Harmony ZB4
ZB4BG3127 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
57.8459 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.8459 €

Front element, ZB4BG3127, Schneider Electric

This Harmony XB4, black head with key (key no.421E) for key selector switch has 3 positions, operates with stay-put mechanism with key withdrawal on center position. This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Secure machine and system operation with a key, only available to authorized operators. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Key removal allowed in only one of the positions, allowing for advanced interlocking between various parts of a machine or process, while limiting human errors.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Front ring colour black
Contact function latching
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead