ZB4BG4K1242A | Schneider Electric

Key switch, unlit, latching, waistband round, black, front ring silver, trigger position 0 + 1, mounting Ø 22 mm, ZB4BG4K1242A

Order No.: 06P1579
EAN: 4099889232493
MPN:
ZB4BG4K1242A
Series: Harmony ZB4
ZB4BG4K1242A Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
66.759 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.759 €

Key switch, ZB4BG4K1242A, Schneider Electric

Front element for Harmony ZB4 key switch. Black front, chrome-plated metal cover. 2 positions 90°, key removal in any position. Dimensions (WxHxD) 29x29x72 mm, mounting diameter 22 mm. Mechanical life 1000000 cycles. Lock type Ronis 1242A, round head shape. With high vibration resistance and chemical resistance, ambient temperature -40 to +70 degrees °C.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour black
Front ring colour silver
Contact function latching
Protection class IP69K
Trigger position key 0 + 1
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes