ZB4BG4K3112E | Schneider Electric
Key switch, unlit, latching, waistband round, black, trigger position 0 + 1, mounting Ø 22 mm, ZB4BG4K3112E
Unit Price (€ / pc.)
66.759 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Key switch, ZB4BG4K3112E, Schneider Electric
Front element for Harmony ZB4 key switch. 2 positions 90°. Dimensions (WxHxD) 29x29x72 mm, mounting diameter 22 mm. Mechanical life 1000000 cycles. Lock type special key, round head shape. With high vibration and chemical resistance, ambient temperature -40 to +70 degrees °C.
Technical specifications
Version | front element | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Actuator colour | black | |
Contact function | latching | |
Protection class | IP66 | |
Trigger position key | 0 + 1 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |