ZB4BG6F015 | Schneider Electric

Key switch, unlit, groping, waistband round, trigger position 0 + 1, mounting Ø 22 mm, ZB4BG6F015

Order No.: 06P1622
EAN: 4099889232707
MPN:
ZB4BG6F015
Series: Harmony ZB4
ZB4BG6F015 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
79.7657 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
79.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.7657 €

Key switch, ZB4BG6F015, Schneider Electric

Front element for Harmony ZB4 key switch. Yellow front, chrome-plated metal cover. 2 positions 90°, key withdrawal left. Dimensions (WxHxD) 29x29x72 mm, mounting diameter 22 mm, weight 0.098 kg. Mechanical life 1000000 cycles. Lock type special key, round head shape, standard. With high vibration and chemical resistance, ambient temperature -40 to +70 degrees °C.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Contact function groping
Protection class IP66
Trigger position key 0 + 1
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes