ZB4BG6F034 | Schneider Electric

Key switch, unlit, groping, waistband round, mounting Ø 22 mm, ZB4BG6F034

Order No.: 06P1624
EAN: 4099889232721
MPN:
ZB4BG6F034
Series: Harmony ZB4
ZB4BG6F034 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
79.7657 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
79.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.7657 €

Front element, ZB4BG6F034, Schneider Electric

This head for selector switch is a separate component of the range of control and signaling units, Harmony XB4, metal, diameter 22mm. It has a chromium-plated metal bezel. It is supplied with key operated knob. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It features 2 positions maintained, at 90° and operates with spring-return-from-right-to-left mechanism. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes