ZB4BG6F046 | Schneider Electric
Key switch, unlit, groping, waistband round, mounting Ø 22 mm, ZB4BG6F046
Unit Price (€ / pc.)
79.7657 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Key switch, ZB4BG6F046, Schneider Electric
Front element for Harmony ZB4 key switch. Blue front, chrome-plated metal cover. 2 positions 90°, key withdrawal left. Dimensions (WxHxD) 29x29x72 mm, mounting diameter 22 mm, weight 0.098 kg. Mechanical life 1000000 cycles. Lock type special key, round head shape, standard. With high vibration and chemical resistance, ambient temperature -40 to +70 degrees °C.
Technical specifications
Version | front element | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Contact function | groping | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |