ZB4BG6K2433A | Schneider Electric
Key switch, unlit, latching, waistband round, black, trigger position 0 + 1, mounting Ø 22 mm, ZB4BG6K2433A
Unit Price (€ / pc.)
66.2711 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Key switch, ZB4BG6K2433A, Schneider Electric
Front element for Harmony ZB4 key switch. 2 positions 90°. Dimensions (WxHxD) 29x29x72 mm, mounting diameter 22 mm, weight 0.98 kg. Mechanical life 1000000 cycles. Lock type special key, round head shape. With high vibration resistance and chemical resistance, ambient temperature -40 to +70 degrees °C.
Technical specifications
Version | front element | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Actuator colour | black | |
Contact function | latching | |
Protection class | IP66 | |
Trigger position key | 0 + 1 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |