ZB4BG6TEC10 | Schneider Electric

Key switch, unlit, groping, waistband round, black, trigger position 0 + 1, mounting Ø 22 mm, ZB4BG6TEC10

Order No.: 06P1632
EAN: 4099889232790
MPN:
ZB4BG6TEC10
Series: Harmony ZB4
ZB4BG6TEC10 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
63.6055 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
63.61 € *
Price list
Quantity
Price per unit*
1 pcs.
63.6055 €
2 pcs.
61.0589 €
4 pcs.
58.7146 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front element, ZB4BG6TEC10, Schneider Electric

This Harmony XB4, black head with key (key TEC10) for key selector switch has 2 positions, operates with spring-return-from-right-to-left mechanism with key withdrawal on left position. This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Secure machine and system operation with a key, only available to authorized operators. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Key removal allowed in only one of the positions, allowing for advanced interlocking between various parts of a machine or process, while limiting human errors.

Technical specifications
Ausführung Frontelement
Beleuchtbar No
Bundform rund
Einbaudurchmesser 22 mm
Farbe Betätiger schwarz
Kontaktfunktion tastend
Schutzart (Betätigungsseite) IP66
Abzugstellung Schlüssel 0 + 1
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei
Nachhaltig Yes