ZB4BG7F015 | Schneider Electric

Key switch, unlit, latching, waistband round, mounting Ø 22 mm, ZB4BG7F015

Order No.: 06P1644
EAN: 4099889232851
MPN:
ZB4BG7F015
Series: Harmony ZB4
ZB4BG7F015 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
79.0279 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.0279 €

Key switch, ZB4BG7F015, Schneider Electric

Front element for Harmony ZB4 key switch. Yellow front, black metal cover. 3 positions +/- 45°, key removal centre. Dimensions (WxHxD) 29x29x72 mm, mounting diameter 22 mm, weight 0.098 kg. Mechanical life 1000000 cycles. Lock type special key, round head shape. With high vibration resistance and chemical resistance, ambient temperature -40 to +70 degrees °C.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Contact function latching
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead