ZB4BG7TEC10 | Schneider Electric

Key switch, unlit, groping, waistband round, 3 x 45°, mounting Ø 22 mm, ZB4BG7TEC10

Order No.: 06P1654
EAN: 4099889232875
MPN:
ZB4BG7TEC10
Series: Harmony ZB4
ZB4BG7TEC10 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
73.2207 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
73.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.2207 €

Front element, ZB4BG7TEC10, Schneider Electric

This Harmony XB4, black head with key (key TEC10) for key selector switch has 3 positions, operates with spring-return-to-center mechanism with key withdrawal on center position. This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Secure machine and system operation with a key, only available to authorized operators. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Key removal allowed in only one of the positions, allowing for advanced interlocking between various parts of a machine or process, while limiting human errors.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 3 x 45°
Installation diameter 22 mm
Contact function tastend
Product type Schlüsselschalter
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes