ZB4BG814 | Schneider Electric

Key switch, unlit, groping, waistband round, 3 x 45°, mounting Ø 22 mm, ZB4BG814

Order No.: 06P1660
EAN: 4099889232905
MPN:
ZB4BG814
Series: Harmony ZB4
ZB4BG814 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
54.7281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.7281 €

Front element, ZB4BG814, Schneider Electric

This Harmony XB4, black head with key (key no.520E) for key selector switch has 3 positions, operates with spring-return-from-right-to-center mechanism with key withdrawal on center position. This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Secure machine and system operation with a key, only available to authorized operators. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Key removal allowed in only one of the positions, allowing for advanced interlocking between various parts of a machine or process, while limiting human errors.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 3 x 45°
Installation diameter 22 mm
Contact function tastend
Product type Schlüsselschalter
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei