ZB4BG9K1243E | Schneider Electric

Key switch, unlit, latching, waistband round, mounting Ø 22 mm, ZB4BG9K1243E

Order No.: 06P1679
EAN: 4099889232981
MPN:
ZB4BG9K1243E
Series: Harmony ZB4
ZB4BG9K1243E Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
66.759 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.759 €

Key switch, ZB4BG9K1243E, Schneider Electric

Front element for Harmony ZB4 key switch. Dimensions (WxHxD) 29x29x72 mm, mounting diameter 22 mm. Mechanical life 1000000 cycles. Lock type special key, round head shape. With high vibration and chemical resistance, ambient temperature -40 to +70 degrees °C.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Contact function rastend
Product type Schlüsselschalter
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes