ZB4BG9K3223E | Schneider Electric
Key switch, unlit, latching, waistband round, black, front ring silver, mounting Ø 22 mm, ZB4BG9K3223E
Unit Price (€ / pc.)
66.759 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Key switch, ZB4BG9K3223E, Schneider Electric
Front element for Harmony ZB4 key switch. 3 positions +/- 45°. Dimensions (WxHxD) 29x29x72 mm, mounting diameter 22 mm. Mechanical life 1000000 cycles. Lock type Ronis 3223E, round head shape. With high vibration resistance and chemical resistance, ambient temperature -40 to +70 degrees °C.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | schwarz | |
Front ring colour | silber | |
Contact function | rastend | |
Product type | Schlüsselschalter | |
Protection class | IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |