ZB4BH2 | Schneider Electric

Pushbutton, unlit, latching, waistband round, black, front ring silver, mounting Ø 22 mm, ZB4BH2

Order No.: 06P1716
EAN: 4099889233162
MPN:
ZB4BH2
Series: Harmony ZB4
ZB4BH2 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
15.1368 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1368 €

Front element, ZB4BH2, Schneider Electric

This Harmony XB4, projecting black button head operates with latched push-push mechanism. This button head provides an ergonomic interface for controlling your machines. It is easily combined with Harmony range of pushbuttons and contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour black
Front ring colour silver
Contact function latching
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes