ZB4BH43 | Schneider Electric

Pushbutton, illuminable, latching, waistband round, red, front ring silver, mounting Ø 22 mm, ZB4BH43

Order No.: 06P1721
EAN: 4099889233216
MPN:
ZB4BH43
Series: Harmony ZB4
ZB4BH43 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
18.3617 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.3617 €

Front element illuminated pushbutton, ZB4BH43, Schneider Electric

This Harmony XB4, illuminated projecting red button head operates with latched push-push mechanism. This illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color and by touch due to projecting element, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.

Technical specifications
Version front element
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour red
Front ring colour silver
Contact function latching
Protection class IP69
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes