ZB4BJ37 | Schneider Electric

Toggle switch, unlit, latching, waistband round, front ring black, 3 x 45°, mounting Ø 22 mm, ZB4BJ37

Order No.: 06P1731
EAN: 4099889233315
MPN:
ZB4BJ37
Series: Harmony ZB4
ZB4BJ37 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
17.9928 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9928 €

Front element, ZB4BJ37, Schneider Electric

This Harmony XB4, black head with long handle has 3 positions, operates with stay-put mechanism. This switch head with long handle provides an ergonomic interface for controlling your machines. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Ausführung Frontelement
Beleuchtbar No
Bundform rund
Drehwinkel 3 x 45°
Einbaudurchmesser 22 mm
Farbe Frontring schwarz
Kontaktfunktion rastend
Schutzart (Betätigungsseite) IP67
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes