ZB4BJ393 | Schneider Electric

Toggle switch, unlit, latching, waistband round, front ring silver, 3 x 45°, mounting Ø 22 mm, ZB4BJ393

Order No.: 06P1734
EAN: 3389110173550
MPN:
ZB4BJ393
Series: Harmony ZB4
ZB4BJ393 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
55.5492 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
55.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
55.5492 €

Front element, ZB4BJ393, Schneider Electric

This Harmony XB4, black selector switch head with padlockable long handle has 3 positions, operates with stay-put mechanism with locking on center position. This switch head provides an ergonomic interface for controlling your machines. It is supplied with padlockable long handle to provide a secure manner for your authorized staff to make change in an operation. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function latching
Collar shape of the front frame round
can be illuminated No
Front ring colour silver
Installation diameter 22 mm
Rotation angle 3 x 45°
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes