ZB4BJ397 | Schneider Electric

Toggle switch, unlit, latching, waistband round, black, front ring silver, 3 x 45°, mounting Ø 22 mm, ZB4BJ397

Order No.: 06P1738
EAN: 4099889233346
MPN:
ZB4BJ397
Series: Harmony ZB4
ZB4BJ397 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
57.1914 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
57.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.1914 €

Front element, ZB4BJ397, Schneider Electric

This Harmony XB4, black selector switch head with padlockable long handle has 3 positions, operates with stay-put mechanism with locking on left, center and right position. This switch head provides an ergonomic interface for controlling your machines. It is supplied with padlockable long handle to provide a secure manner for your authorized staff to make change in an operation. It can easily be installed on compatible selector switch units and provide an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 3 x 45°
Installation diameter 22 mm
Actuator colour schwarz
Front ring colour silber
Contact function rastend
Product type Knebelschalter
Protection class IP67
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes