ZB4BK12637 | Schneider Electric

Toggle switch, illuminable, latching, waistband round, front ring black, 2 x 90°, mounting Ø 22 mm, ZB4BK12637

Order No.: 06P1761
EAN: 4099889233537
MPN:
ZB4BK12637
Series: Harmony ZB4
ZB4BK12637 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
27.9769 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.9769 €

Front element illuminated selector switch, ZB4BK12637, Schneider Electric

This Harmony XB4, illuminated blue selector switch head for integral LED with standard handle has 2 positions, operates with stay-put mechanism. This illuminated switch head for integral LED provides an ergonomic interface for controlling your machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Ausführung Frontelement
Beleuchtbar Yes
Bundform rund
Drehwinkel 2 x 90°
Einbaudurchmesser 22 mm
Farbe Frontring schwarz
Kontaktfunktion rastend
Schutzart (Betätigungsseite) IP66
Logistics
Ursprungsland FR
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes