ZB4BK1853 | Schneider Electric

Toggle switch, illuminable, groping, waistband round, orange, front ring silver, 3 x 45°, mounting Ø 22 mm, ZB4BK1853

Order No.: 06P1808
EAN: 4099889233872
MPN:
ZB4BK1853
Series: Harmony ZB4
ZB4BK1853 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
25.2399 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.24 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2399 €
5 pcs.
24.5616 €
*incl. VAT plus shipping costs
**Subject to prior sale

Front element illuminated selector switch, ZB4BK1853, Schneider Electric

This Harmony XB4, illuminated orange selector switch head for integral LED with standard handle has 3 positions, operates with spring return from right to center mechanism. This illuminated switch head for integral LED provides an ergonomic interface for controlling your machines. It is supplied with standard handle and can easily be installed on compatible selector switch units. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Rotation angle 3 x 45°
Installation diameter 22 mm
Actuator colour orange
Front ring colour silber
Contact function tastend
Product type Knebelschalter
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes