ZB4BL5 | Schneider Electric

Pushbutton, illuminable, groping, waistband round, yellow, front ring silver, mounting Ø 22 mm, ZB4BL5

Order No.: 06P1829
EAN: 4099889234015
MPN:
ZB4BL5
Series: Harmony ZB4
ZB4BL5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7001 €

Front element, ZB4BL5, Schneider Electric

This Harmony XB4, projecting yellow button head operates with a spring return / impulse mechanism. This button head provides an ergonomic interface for controlling your machines. It is easily combined with Harmony range of pushbuttons and contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to clear color. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Version front element
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour yellow
Front ring colour silver
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes