ZB4BL7340 | Schneider Electric

Pushbutton, unlit, groping, waistband rectangular, front ring silver, mounting Ø 22 mm, ZB4BL7340

Order No.: 06P1832
EAN: 4099889234039
MPN:
ZB4BL7340
Series: Harmony ZB4
ZB4BL7340 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
14.8512 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8512 €

Double pushbutton, ZB4BL7340, Schneider Electric

This Harmony XB4, double head has 1 green and 1 red button, operates with a spring return / impulse mechanism. This double head provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear colors and by touch due to flush and projecting elements, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame rectangular
Installation diameter 22 mm
Front ring colour silver
Contact function groping
Protection class IP69
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes