ZB4BP27 | Schneider Electric

Pushbutton, unlit, groping, waistband round, black, front ring black, mounting Ø 22 mm, ZB4BP27

Order No.: 06P1842
EAN: 4099889234107
MPN:
ZB4BP27
Series: Harmony ZB4
ZB4BP27 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
9.5676 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.5676 €

Front element, ZB4BP27, Schneider Electric

This Harmony XB4, clear silicone membrane booted projecting black button head operates with a spring return / impulse mechanism. This clear silicone booted button head provides a simple solution to comply with hygiene requirement in food, beverage industries as well as healthcare and pharmaceuticals. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. The clear boot prevents growth of bacteria in joints and gaps, it makes this product ideal for high hygiene environments.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour black
Front ring colour black
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes