ZB4BP2S | Schneider Electric

Pushbutton, unlit, groping, waistband round, black, front ring silver, mounting Ø 22 mm, ZB4BP2S

Order No.: 06P1843
EAN: 4099889234114
MPN:
ZB4BP2S
Series: Harmony ZB4
ZB4BP2S Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
10.5077 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5077 €

Front element, ZB4BP2S, Schneider Electric

This Harmony XB4, flush black button head with colored silicone boot operates with a spring return / impulse mechanism. This colored silicone booted button head provides an ergonomic interface for controlling your machine and a simple solution to prevent dirt and other contaminants. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP69K. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. The clear boot prevents growth of bacteria in joints and gaps, it makes this product ideal for high hygiene environments.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour black
Front ring colour silver
Contact function groping
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes