ZB4BS56 | Schneider Electric

Pushbutton, unlit, latching, waistband round, blue, mounting Ø 22 mm, ZB4BS56

Order No.: 06P1898
EAN: 4099889234497
MPN:
ZB4BS56
Series: Harmony XB4
Schneider Electric
ZB4BS56 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
19.2304 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.2304 €

Pushbutton, ZB4BS56, Schneider Electric

This ergonomic mushroom push-button front element in the colour blue has a pull release. The front element is mounted in a 22 mm hole. It is attached using a vibration-resistant connection screw. This front element can be combined with a mounting flange and a variety of different auxiliary switches and accessories to create a complete unit. In addition to high vibration resistance and a very long service life, this device is also characterised by an extremely high possible ambient temperature. Suitable for international use due to the large number of existing product standards and certifications.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour blue
Contact function latching
Protection class IP66
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes