ZB4BS62 | Schneider Electric

Pushbutton, unlit, latching, waistband round, black, front ring silver, mounting Ø 22 mm, ZB4BS62

Order No.: 06P1899
EAN: 4099889234503
MPN:
ZB4BS62
Series: Harmony XB4
Schneider Electric
ZB4BS62 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
22.253 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.253 €

Front element, ZB4BS62, Schneider Electric

This Harmony XB4, 60mm mushroom black button head operates with latched turn to release mechanism. This 60mm mushroom shaped push button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to a prominent 60mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Its highly ergonomic mushroom push button shape makes it ideal for use in area where operator wear thick gloves or where users have impaired movements.

Technical specifications
Version front element
can be illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour black
Front ring colour silver
Contact function latching
Protection class IP66
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes