ZB4BS944F034 | Schneider Electric
Pushbutton, unlit, latching, waistband round, red, front ring silver, mounting Ø 22 mm, ZB4BS944F034
Unit Price (€ / pc.)
87.1318 € *
Available: 0 pcs.
Leadtime: On Request **
Pushbutton, ZB4BS944F034, Schneider Electric
This control and signalling device is designed for industrial applications, it combines simple installation with great flexibility and robust design. The robust 3-point fastening with just one screw offers an enormous amount of security and saves installation time.
Technical specifications
Version | mushroom pushbutton | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Actuator colour | red | |
Front ring colour | silver | |
Contact function | latching | |
Protection class | IP66 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |