ZB4BT57 | Schneider Electric

Mushroom pushbutton, unlit, latching, waistband round, yellow, front ring black, mounting Ø 22 mm, ZB4BT57

Order No.: 06P1930
EAN: 3389119045254
MPN:
ZB4BT57
Series: Harmony XB4
ZB4BT57 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2034 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.2034 €

Pushbutton, ZB4BT57, Schneider Electric

This 40 mm mushroom shaped push button head is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is clearly distinguishable visually at a distance thanks to a prominent 40 mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance.

It is designed to fit in a standard 22 mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Its highly ergonomic mushroom push button shape makes it ideal for use in area where operator wear thick gloves or where users have impaired movements.

Technical specifications
Filter Property Value
Product type mushroom pushbutton
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour yellow
Front ring colour black
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes