ZB4BV003 | Schneider Electric

Signal light, illuminable, waistband round, front ring silver, mounting Ø 22 mm, ZB4BV003

Order No.: 06P1934
EAN: 4099889234701
MPN:
ZB4BV003
Series: Harmony XB4
Schneider Electric
ZB4BV003 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0333 €

Indicator light, ZB4BV003, Schneider Electric

This Harmony XB4, plain lens head for pilot light with integral LED provides 5 colors of len: white, green, red, orange, blue. This heads set for integral LED pilot light comes with 5 different colors for multi-purposes use of machine operation. It is designed to last without maintenance for a bright indication of process and is clearly distinguishable visually at a distance thanks to clear colors of lens, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Version front element
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Front ring colour silver
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes