ZB4BV013 | Schneider Electric

Signal light, illuminable, waistband round, white, mounting Ø 22 mm, ZB4BV013

Order No.: 06N4484
EAN: 3389110123234
MPN:
ZB4BV013
3389110123234
Series: Harmony XB4
ZB4BV013 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
10 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal light, ZB4BV013, Schneider Electric

This Harmony XB4, plain lens head for pilot light with universal LED is white. This head for universal LED pilot light is designed to last without maintenance for a bright indicator of process and machine operations. It is clearly distinguishable visually at a distance thanks to a clear color of len, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance.

It is designed to fit in a standard 22 mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Installation height 29 mm
Installation depth 30 mm
Actuator colour weiß
Product type Meldeleuchte
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes