ZB4BV013E | Schneider Electric

Signal light, illuminable, waistband round, white, front ring silver, mounting Ø 22 mm, ZB4BV013E

Order No.: 06P1937
EAN: 4099889234725
MPN:
ZB4BV013E
Series: Harmony XB4
Schneider Electric
ZB4BV013E Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5335 €

Indicator light, ZB4BV013E, Schneider Electric

This Harmony XB4, plain lens head for pilot light with integral LED is white. It has a round shape and a chromium-plated metal bezel. This head for integral LED pilot light is designed to last without maintenance for a bright indicator of process and machine operations. The product is designed to use with legend insertion and is clearly distinguishable visually at a distance thanks to a clear color of len, enabling complex machine statuses to be read at a glance. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Version front element
can be illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Actuator colour white
Front ring colour silver
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes