ZB4BV043 | Schneider Electric
Signal light, illuminable, waistband round, red, front ring black, mounting Ø 22 mm, ZB4BV043
Unit Price (€ / pc.)
4.8195 € *
Available: 0 pcs.
Leadtime: 1 Week **
Signal light, ZB4BV043, Schneider Electric
This indicator light in the colour red is compatible with a universal LED with different supply voltages. The dome of the indicator light is smooth. This product is mounted in a 22 mm hole. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
Version | Frontelement | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Installation height | 29 mm | |
Installation depth | 30 mm | |
Actuator colour | rot | |
Front ring colour | schwarz | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |