ZB4BV083 | Schneider Electric
Light attachment, illuminable, waistband round, yellow, front ring metallized, mounting Ø 22 mm, ZB4BV083
Unit Price (€ / pc.)
4.8076 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Indicator light, ZB4BV083, Schneider Electric
The ZB4BV083 is a yellow round shape plain lens head for pilot light with universal LED. This product is clearly distinguishable visually at a distance thanks to a clear color of len, enabling complex machine statuses to be read at a glance. Also is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Ideal for universal use in industry, machine and control cabinet construction as well as in buildings
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | gelb | |
Front ring colour | metallisiert | |
Contact material | verchromt | |
Product type | Leuchtvorsatz | |
Protection class | IP66/IP67/IP69/IP69K |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85319000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |