ZB4BW133 | Schneider Electric

Pushbutton, illuminable, groping, waistband round, green, front ring silver, mounting Ø 22 mm, ZB4BW133

Order No.: 06P2205
EAN: 3389110889857
MPN:
ZB4BW133
Series: Harmony ZB4
ZB4BW133 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
9.163 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.163 €

Front element illuminated pushbutton, ZB4BW133, Schneider Electric

This Harmony XB4, plain lens illuminated projecting green button head operates with a spring return / impulse mechanism. This illuminated button head for integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color and by touch due to projecting element, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated Yes
Actuator colour green
Front ring colour silver
Installation diameter 22 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes