ZB4BW14 | Schneider Electric

Pushbutton, illuminable, groping, waistband round, red, front ring silver, mounting Ø 22 mm, ZB4BW14

Order No.: 06P2209
EAN: 4099889234985
MPN:
ZB4BW14
Series: Harmony ZB4
ZB4BW14 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
9.163 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.163 €

Front element, ZB4BW14, Schneider Electric

This Harmony XB4, plain lens illuminated projecting red button head operates with a spring return / impulse mechanism. This illuminated button head for BA9s Integral LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to clear color and by touch due to projecting element, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour rot
Front ring colour silber
Contact function tastend
Product type Drucktaster
Protection class IP66
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes