ZB4BW313 | Schneider Electric

Pushbutton, illuminable, groping, waistband round, white, front ring silver, mounting Ø 22 mm, ZB4BW313

Order No.: 06N4487
EAN: 3389110889796
MPN:
ZB4BW313
3389110889796
Series: Harmony ZB4
ZB4BW313 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
7.6755 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6755 €

Pushbutton, ZB4BW313, Schneider Electric

This Harmony ZB4, plain lens illuminated flush white button head for universal LED operates with a spring return / impulse mechanism. This illuminated button head for universal LED provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to illuminated, clear color and by touch due to flush element, minimizing errors in machine control.

It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance.

Technical specifications
Version Frontelement
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Installation height 29 mm
Installation depth 30 mm
Actuator colour weiß
Front ring colour silber
Contact function tastend
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes