ZB4BW413 | Schneider Electric

Pushbutton, illuminable, groping, waistband round, white, front ring silver, mounting Ø 22 mm, ZB4BW413

Order No.: 06P2252
EAN: 4099889235272
MPN:
ZB4BW413
Series: Harmony ZB4
ZB4BW413 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
33.6294 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.6294 €

Front element, ZB4BW413, Schneider Electric

This Harmony XB4, illuminated 40mm mushroom white button head operates with a spring return / impulse mechanism. This illuminated 40mm mushroom shape push button head for integral LED is ideal for situations where quick actions are required for a process or machine to function correctly or where operator movements require maximum ergonomy. It is easily combined with Harmony range of contact blocks to perform a large variety of control functions. It is clearly distinguishable visually at a distance thanks to its illuminated head. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. The clear boot prevents growth of bacteria in joints and gaps, it makes this product ideal for high hygiene environments. Its highly ergonomic mushroom push button shape makes it ideal for use in area where operator wear thick gloves or where users have impaired movements.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 22 mm
Actuator colour weiß
Front ring colour silber
Contact function tastend
Product type Drucktaster
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes