ZB4BW7A1724 | Schneider Electric

Pushbutton, illuminable, groping, waistband rectangular, front ring silver, mounting Ø 22 mm, ZB4BW7A1724

Order No.: 06P2275
EAN: 4099889235470
MPN:
ZB4BW7A1724
Series: Harmony ZB4
ZB4BW7A1724 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
18.7782 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.7782 €

Illuminated double pushbutton, ZB4BW7A1724, Schneider Electric

This Harmony XB4, illuminated double head has 1 white, black button and 1 central white pilot light, operates with a spring return / impulse mechanism. It is marked with "up arrow" and "down arrow"symbols. This double head provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete push button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its pilot light and illuminated head with clear colors, minimizing errors in machine control. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. it is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. It provides high brightness for easy identification of function and operation mode, even in brightly lit environments.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rechteckig
Installation diameter 22 mm
Front ring colour silber
Contact function tastend
Product type Drucktaster
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes