ZB4FA136 | Schneider Electric
Front element, illuminable, groping, waistband round, white, mounting Ø 30.5 mm, ZB4FA136
Order No.: 06P7659
EAN: 4099889241730
MPN:
ZB4FA136
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Push-button head, ZB4FA136, Schneider Electric
This 30.5 mm push-button head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color and marking. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.
Technical specifications
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 30.5 mm | |
Actuator colour | weiß | |
Contact function | tastend | |
Product type | Frontelement | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |