ZB4FA342 | Schneider Electric

Pushbutton, unlit, groping, waistband round, green, mounting Ø 30.5 mm, ZB4FA342

Order No.: 06P7679
EAN: 3606489581022
MPN:
ZB4FA342
Series: Harmony ZB4
ZB4FA342 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
8.8417 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.8417 €

Push-button head, ZB4FA342, Schneider Electric

This 30.5 mm push-button head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color and marking. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated No
Actuator colour green
Installation diameter 30.5 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes
RoHS conform Yes