ZB4FA38 | Schneider Electric

Pushbutton, illuminable, groping, waistband round, green, mounting Ø 30.5 mm, ZB4FA38

Order No.: 06P7681
EAN: 3606489581046
MPN:
ZB4FA38
Series: Harmony ZB4
ZB4FA38 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
11.9476 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.9476 €

Push-button head, ZB4FA38, Schneider Electric

This 30.5 mm head for illuminated push-button provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its illuminated clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type pushbutton
Contact function groping
Collar shape of the front frame round
can be illuminated Yes
Actuator colour green
Installation diameter 30.5 mm
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes