ZB4FD7 | Schneider Electric
Front element, unlit, latching, waistband round, black, 3 x 45°, mounting Ø 30.5 mm, ZB4FD7
Order No.: 06P7710
EAN: 4099889242225
MPN:
ZB4FD7
Unit Price (€ / pc.)
13.8992 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Selector switch head, ZB4FD7, Schneider Electric
This 30.5 mm selector switch head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.
Technical specifications
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 3 x 45° | |
Installation diameter | 30.5 mm | |
Actuator colour | schwarz | |
Contact function | rastend | |
Product type | Frontelement | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |