ZB4FG2 | Schneider Electric

Front element, unlit, latching, waistband round, black, 2 x 90°, mounting Ø 30.5 mm, ZB4FG2

Order No.: 06P7723
EAN: 4099889242256
MPN:
ZB4FG2
ZB4FG2 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
37.5921 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.5921 €

Selector switch head, ZB4FG2, Schneider Electric

This 30.5 mm key selector switch head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete key selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.

Technical specifications
can be illuminated No
Collar shape of the front frame rund
Rotation angle 2 x 90°
Installation diameter 30.5 mm
Actuator colour schwarz
Contact function rastend
Product type Frontelement
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes