ZB4FG6 | Schneider Electric
Key switch, unlit, groping, waistband round, black, 2 x 90°, mounting Ø 30.5 mm, ZB4FG6
Unit Price (€ / pc.)
41.4001 € *
Standard delivery time from the manufacturer is: 1 Week
Selector switch head, ZB4FG6, Schneider Electric
This 30.5 mm key selector switch head provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete key selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | key switch | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Installation diameter | 30.5 mm | |
| Rotation angle | 2 x 90° | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |