ZB4FK1843 | Schneider Electric

Toggle switch, illuminable, groping, waistband round, red, 3 x 45°, mounting Ø 30.5 mm, ZB4FK1843

Order No.: 06P7794
EAN: 3606489582340
MPN:
ZB4FK1843
Series: Harmony ZB4
ZB4FK1843 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
26.8345 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.8345 €

Switch head, ZB4FK1843, Schneider Electric

This 30.5mm head for illuminated selector switch provides an ergonomic interface for controlling your machine. It is easily installed and replaced on compatible complete selector switch units and contact blocks via snap-fit assembly. It is clearly distinguishable visually at a distance thanks to its clear color. It is vibration resistant, impact resistant, high pressure washer resistant and dust resistant thanks to its IP69 protection, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function groping
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Installation diameter 30.5 mm
Rotation angle 3 x 45°
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes