ZB4FV043 | Schneider Electric

Front element, illuminable, waistband round, red, mounting Ø 30.5 mm, ZB4FV043

Order No.: 06P7815
EAN: 4099889243086
MPN:
ZB4FV043
ZB4FV043 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.5093 €

Light indicator, ZB4FV043, Schneider Electric

This indicator light in the colour red is compatible with a universal LED with different supply voltages. The calotte of the indicator light is smooth. This product is mounted in a 30 mm hole. Suitable for international use due to the large number of existing product standards and certifications.

Technical specifications
can be illuminated Yes
Collar shape of the front frame rund
Installation diameter 30.5 mm
Actuator colour rot
Product type Frontelement
Protection class IP66
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes